26 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1123CI2-026.0000

DigiKey Part Number
150-DSC1123CI2-026.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123CI2-026.0000
Description
MEMS OSC XO 26.0000MHZ LVDS SMD
Customer Reference
Detailed Description
26 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1123CI2-026.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1032,86200 Kč328,62 Kč
5032,34960 Kč1 617,48 Kč
1 00031,39936 Kč31 399,36 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč