DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1123CI1-010.0000

DigiKey Part Number
150-DSC1123CI1-010.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123CI1-010.0000
Description
MEMS OSC XO 10.0000MHZ LVDS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1034,73300 Kč347,33 Kč
5034,18520 Kč1 709,26 Kč
1 00033,17543 Kč33 175,43 Kč
Manufacturers Standard Package
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč