Similar



DSC1123BL5-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123BL5-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123BL5-100.0000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASTMUPLDFL-100.000MHZ-LY-E | Abracon LLC | 0 | 535-13218-ND | 12,50940 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 50 | 51,59200 Kč | 2 579,60 Kč |
| 1 000 | 50,05335 Kč | 50 053,35 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



