100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1121CM1-100.0000T

DigiKey Part Number
150-DSC1121CM1-100.0000TTR-ND - Tape & Reel (TR)
150-DSC1121CM1-100.0000TCT-ND - Cut Tape (CT)
150-DSC1121CM1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC1121CM1-100.0000T
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1121CM1-100.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1027,96900 Kč279,69 Kč
5027,51580 Kč1 375,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,94810 Kč19 948,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč