50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1121CI2-050.0000

DigiKey Part Number
150-DSC1121CI2-050.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121CI2-050.0000
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1021,29200 Kč212,92 Kč
5020,96440 Kč1 048,22 Kč
1 00020,35546 Kč20 355,46 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč