DSC1103NL2-125.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1103NL2-125.0000T
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1101NL5-PROGT

DigiKey Part Number
150-DSC1101NL5-PROGTTR-ND - Tape & Reel (TR)
150-DSC1101NL5-PROGTCT-ND - Cut Tape (CT)
150-DSC1101NL5-PROGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC1101NL5-PROGT
Description
MEMS CMOS OSC PROGRAMMABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
2.3 MHz ~ 170 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Frequency Stability (Total)
±10ppm
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
2553,46720 Kč1 336,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,67875 Kč43 678,75 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč