


DSC1101NL3-PROGT | |
|---|---|
DigiKey Part Number | 150-DSC1101NL3-PROGTTR-ND - Tape & Reel (TR) 150-DSC1101NL3-PROGTCT-ND - Cut Tape (CT) 150-DSC1101NL3-PROGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1101NL3-PROGT |
Description | MEMS CMOS OSC PROGRAMMABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 2.3 MHz ~ 170 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,31250 Kč | 26 312,50 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |

