XO (Standard) CMOS 3.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 3.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1101BL3-PROG

DigiKey Part Number
150-DSC1101BL3-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1101BL3-PROG
Description
MEMS PROGRAMMABLE CMOS OSC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 3.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Manufacturer
Microchip Technology
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
MEMS
Package / Case
6-VDFN
Type
XO (Standard)
Supplier Device Package
6-CDFN (5x3.2)
Programmable Type
Blank (User Must Program)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
3.3 MHz ~ 170 MHz
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Base Product Number
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
2524,14760 Kč603,69 Kč
10022,04790 Kč2 204,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč