25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1004DI5-025.0000

DigiKey Part Number
150-DSC1004DI5-025.0000-ND
Manufacturer
Manufacturer Product Number
DSC1004DI5-025.0000
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1029,25000 Kč292,50 Kč
5028,79240 Kč1 439,62 Kč
1 00027,94645 Kč27 946,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč