
DSC1001DI5-019.2000 | |
|---|---|
DigiKey Part Number | 150-DSC1001DI5-019.2000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DI5-019.2000 |
Description | MEMS OSC XO 19.2000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 32,35400 Kč | 323,54 Kč |
| 50 | 31,84860 Kč | 1 592,43 Kč |
| 1 000 | 30,91193 Kč | 30 911,93 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |



