4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BI5-024.0000

DigiKey Part Number
150-DSC1001BI5-024.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BI5-024.0000
Description
MEMS OSC XO 24.0000MHZ CMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1035,61700 Kč356,17 Kč
5035,04820 Kč1 752,41 Kč
1 00034,01533 Kč34 015,33 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč