Parametric Equivalent

DSA6111JA3B-014.3180TVAO | |
|---|---|
DigiKey Part Number | 150-DSA6111JA3B-014.3180TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA6111JA3B-014.3180TVAO |
Description | OSC MEMS AUTO -40C-125C SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.318 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,69563 Kč | 20 695,63 Kč |
| Unit Price without VAT: | 20,69563 Kč |
|---|---|
| Unit Price with VAT: | 25,04171 Kč |


