DSA6102JL2B-025.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,55518 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,55532 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,02226 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,02257 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,66461 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 746
Unit Price: 17,73000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 874
Unit Price: 17,10000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,02226 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 410
Unit Price: 17,10000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,02226 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 420
Unit Price: 17,10000 Kč
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6102JL2B-025.0000TVAO

DigiKey Part Number
150-DSA6102JL2B-025.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6102JL2B-025.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6102JL2B-025.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6102JL2B-025.0000TVAO
Description
MEMS OSC, AUTO, LVCMOS, 25MHZ, 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6001JA3B-025.0000TVAOMicrochip Technology0150-DSA6001JA3B-025.0000TVAOTR-ND20,55518 KčParametric Equivalent
DSA6001JA3B-025.0000VAOMicrochip Technology0150-DSA6001JA3B-025.0000VAO-ND20,55532 KčParametric Equivalent
DSA6001JL2B-025.0000TVAOMicrochip Technology0150-DSA6001JL2B-025.0000TVAOTR-ND17,02226 KčParametric Equivalent
DSA6001JL2B-025.0000VAOMicrochip Technology0150-DSA6001JL2B-025.0000VAO-ND17,02257 KčParametric Equivalent
DSA6101JL3B-025.0000TVAOMicrochip Technology0150-DSA6101JL3B-025.0000TVAOCT-ND17,66461 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,02226 Kč17 022,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,02226 Kč
Unit Price with VAT:20,59693 Kč