
DSA557-0344FL1VAO | |
|---|---|
DigiKey Part Number | 150-DSA557-0344FL1VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA557-0344FL1VAO |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSA557-0344FL1VAO Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 100MHz |
Packaging Tube | Voltage - Supply 2.25V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 14-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 14-QFN (2.5x3.2) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 25 | 77,99960 Kč | 1 949,99 Kč |
| 100 | 75,34050 Kč | 7 534,05 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |

