DSA1223CL2-100M0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,28443 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,28443 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 433
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,95908 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 243
Unit Price: 44,73000 Kč
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1223CL2-100M0000TVAO

DigiKey Part Number
150-DSA1223CL2-100M0000TVAOTR-ND - Tape & Reel (TR)
150-DSA1223CL2-100M0000TVAOCT-ND - Cut Tape (CT)
150-DSA1223CL2-100M0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1223CL2-100M0000TVAO
Description
MEMS OSC, AUTOMOTIVE, 100MHZ, LV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,38423 Kč34 384,23 Kč
Manufacturers Standard Package
Unit Price without VAT:34,38423 Kč
Unit Price with VAT:41,60492 Kč