DSA1001DL2-025.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,86000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89002 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89001 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89002 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89001 Kč
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DL2-025.0000TVAO

DigiKey Part Number
DSA1001DL2-025.0000TVAO-ND
Manufacturer
Manufacturer Product Number
DSA1001DL2-025.0000TVAO
Description
MEMS OSCILLATOR, AUTOMOTIVE, CMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
6.3mA
Packaging
Bulk
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
15µA
Output
CMOS
Base Product Number
Voltage - Supply
1.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DL2-025.0000VAOMicrochip Technology0DSA1001DL2-025.0000VAO-ND0,86000 KčParametric Equivalent
DSA1001DL3-025.0000TVAOMicrochip Technology0DSA1001DL3-025.0000TVAO-ND0,89002 KčParametric Equivalent
DSA1001DL3-025.0000VAOMicrochip Technology0DSA1001DL3-025.0000VAO-ND0,89001 KčParametric Equivalent
DSA1003DL3-025.0000TVAOMicrochip Technology0150-DSA1003DL3-025.0000TVAOTR-ND0,89002 KčParametric Equivalent
DSA1003DL3-025.0000VAOMicrochip Technology0150-DSA1003DL3-025.0000VAO-ND0,89001 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00021,01900 Kč21 019,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01900 Kč
Unit Price with VAT:25,43299 Kč