DSA1001DI3-024.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,04885 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,98911 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,98915 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,04889 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,04885 Kč
Datasheet
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DI3-024.0000TVAO

DigiKey Part Number
150-DSA1001DI3-024.0000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1001DI3-024.0000TVAO
Description
OSC MEMS -40C-85C, 50PPM, 2.5X2.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,04889 Kč20 048,89 Kč
Manufacturers Standard Package
Unit Price without VAT:20,04889 Kč
Unit Price with VAT:24,25916 Kč