DSA1001DI1-008.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,97508 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,45612 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,45612 Kč
Datasheet
8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DI1-008.0000VAO

DigiKey Part Number
150-DSA1001DI1-008.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1001DI1-008.0000VAO
Description
MEMS OSCILLATOR, AUTOMOTIVE, LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
98015,22355 Kč14 919,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,22355 Kč
Unit Price with VAT:18,42050 Kč