Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1001BI2-125.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1001BI2-125.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1001BI2-125.0000TVAO |
Description | OSC MEMS AUTOMOTIVE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 8.5mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
Voltage - Supply 1.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001BI2-125.0000VAO | Microchip Technology | 0 | 150-DSA1001BI2-125.0000VAO-ND | 22,16088 Kč | Parametric Equivalent |
| DSA1001BL2-125.0000TVAO | Microchip Technology | 0 | 150-DSA1001BL2-125.0000TVAOTR-ND | 24,08810 Kč | Parametric Equivalent |
| DSA1001BL2-125.0000VAO | Microchip Technology | 0 | 150-DSA1001BL2-125.0000VAO-ND | 24,08813 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,16105 Kč | 22 161,05 Kč |
| Unit Price without VAT: | 22,16105 Kč |
|---|---|
| Unit Price with VAT: | 26,81487 Kč |


