


DN2625DK6-G | |
|---|---|
DigiKey Part Number | DN2625DK6-G-ND |
Manufacturer | |
Manufacturer Product Number | DN2625DK6-G |
Description | MOSFET 2N-CH 250V 1.1A 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 250V 1.1A Surface Mount 8-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DN2625DK6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Depletion Mode | |
Drain to Source Voltage (Vdss) | 250V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1A, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.04nC @ 1.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 25 | 58,58440 Kč | 1 464,61 Kč |
| 100 | 52,91500 Kč | 5 291,50 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


