


DM330031 | |
|---|---|
DigiKey Part Number | 150-DM330031-ND |
Manufacturer | |
Manufacturer Product Number | DM330031 |
Description | DSPIC33CK MOTOR CONTROL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK dsPIC33CK - dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33CK | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,43000 Kč | 3 655,43 Kč |
| Unit Price without VAT: | 3 655,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,07030 Kč |

