DM330017 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
dsPIC33FJ09GS302 MPLAB® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM330017

DigiKey Part Number
DM330017-ND
Manufacturer
Manufacturer Product Number
DM330017
Description
EVAL BOARD FOR DSPIC33FJ09GS302
Customer Reference
Detailed Description
dsPIC33FJ09GS302 MPLAB® 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 15V
Current - Output
1.5A, 400mA
Voltage - Input
7V ~ 11V
Regulator Topology
Boost, Buck
Frequency - Switching
350kHz
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
dsPIC33FJ09GS302
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes