dsPIC33FJ16MC102 mTouch™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM330015

DigiKey Part Number
DM330015-ND
Manufacturer
Manufacturer Product Number
DM330015
Description
EVAL BOARD FOR DSPIC33FJ16MC102
Customer Reference
Detailed Description
dsPIC33FJ16MC102 mTouch™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
dsPIC33FJ16MC102
Primary Attributes
On Board In-Circuit Program/Debug via USB Interface
Secondary Attributes
-
Contents
Board(s), Cable(s), Power Supply
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.