


DM330011 | |
|---|---|
DigiKey Part Number | DM330011-ND |
Manufacturer | |
Manufacturer Product Number | DM330011 |
Description | MPLAB DSPIC33FJ256GP506 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33FJ256GP506 MPLAB® dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC33FJ256GP506 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,77000 Kč | 2 031,77 Kč |
| Unit Price without VAT: | 2 031,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,44170 Kč |

