ATSAME54 Curiosity SAM E ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320210

DigiKey Part Number
150-DM320210-ND
Manufacturer
Manufacturer Product Number
DM320210
Description
SAME54 CURIOSITY ULTRA EVALUATIO
Customer Reference
Detailed Description
ATSAME54 Curiosity SAM E ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAME54
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Last Time Buy
Interconnect System
Arduino R3 Shield, mikroBUS Click, X32, Xplained Pro
Type
MCU 32-Bit
Suggested Programming Environment
MPLAB X
Core Processor
ARM® Cortex®-M4F
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV66Z56AMicrochip Technology0150-EV66Z56A-ND5 354,49000 KčMFR Recommended
In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 301,42000 Kč7 301,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7 301,42000 Kč
Unit Price with VAT:8 834,71820 Kč