ATSAMR34 SAM R LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320111

DigiKey Part Number
DM320111-ND
Manufacturer
Manufacturer Product Number
DM320111
Description
AM R34 XPLAINED PRO EVALUATION K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMR34 SAM R LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
ATSAMR34
Series
RF Type
LoRa® (LoRaWAN®)
Packaging
Bulk
RF Frequency
868MHz, 915MHz
Part Status
Active
Function
Transceiver
Type
Transceiver; LoRa® (LoRaWAN®)
Base Product Number
Frequency
868MHz, 915MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 013,62000 Kč3 013,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 013,62000 Kč
Unit Price with VAT:3 646,48020 Kč