PIC32MZ PIC32MZ Embedded Graphics PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MZ PIC32MZ Embedded Graphics PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

DM320010-C

DigiKey Part Number
DM320010-C-ND
Manufacturer
Manufacturer Product Number
DM320010-C
Description
PIC32MZ GRAPHICS EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32MZ PIC32MZ Embedded Graphics PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC32MZ
Series
Mounting Type
Fixed
Packaging
Bag
Contents
Board(s), Cable(s)
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 32-Bit
Base Product Number
Core Processor
MIPS32® microAptiv™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 503,16000 Kč5 503,16 Kč
Manufacturers Standard Package
Unit Price without VAT:5 503,16000 Kč
Unit Price with VAT:6 658,82360 Kč