
DM320004-2 | |
|---|---|
DigiKey Part Number | DM320004-2-ND |
Manufacturer | |
Manufacturer Product Number | DM320004-2 |
Description | PIC32 ETHERNET STARTER KIT II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MX795F512L PIC32 Ethernet Starter Kit II PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MIPS32® M4K™ |
Mfr | Platform |
Series | Utilized IC / Part PIC32MX795F512L |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 047,86000 Kč | 3 047,86 Kč |
| Unit Price without VAT: | 3 047,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 687,91060 Kč |





