PIC32MX450F256L PIC32 USB Starter Kit III PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM320003-3

DigiKey Part Number
DM320003-3-ND
Manufacturer
Manufacturer Product Number
DM320003-3
Description
PIC32 USB STARTER KIT III
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32MX450F256L PIC32 USB Starter Kit III PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX450F256L
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
MPLAB X
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 907,17000 Kč1 907,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 907,17000 Kč
Unit Price with VAT:2 307,67570 Kč