PIC24FJ512GU410 PIC24F LCD and USB Curiosity PIC® PIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM240018

DigiKey Part Number
150-DM240018-ND
Manufacturer
Manufacturer Product Number
DM240018
Description
PIC24F CURIOSITY DEV BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC24FJ512GU410 PIC24F LCD and USB Curiosity PIC® PIC MCU 16-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC24FJ512GU410
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), LCD
Part Status
Active
Interconnect System
mikroBUS Click
Type
MCU 16-Bit
Suggested Programming Environment
MPLAB X
Core Processor
PIC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1914,46000 Kč914,46 Kč
Manufacturers Standard Package
Unit Price without VAT:914,46000 Kč
Unit Price with VAT:1 106,49660 Kč