DM240015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM240015

DigiKey Part Number
DM240015-ND
Manufacturer
Manufacturer Product Number
DM240015
Description
MPLAB PIC24FJ128GC010 EVAL BRD
Customer Reference
Detailed Description
PIC24FJ128GC010 MPLAB® PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24FJ128GC010
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
MPLAB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 704,30000 Kč3 704,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 704,30000 Kč
Unit Price with VAT:4 482,20300 Kč