PIC18F47K42 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM182028

DigiKey Part Number
DM182028-ND
Manufacturer
Manufacturer Product Number
DM182028
Description
PIC18F47K42 CURIOSITY NANO BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC18F47K42 Curiosity Nano PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC18F47K42
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Accessories
Part Status
Active
Suggested Programming Environment
MPLAB X
Type
MCU 8-Bit
Base Product Number
Core Processor
PIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,28000 Kč221,28 Kč
Manufacturers Standard Package
Unit Price without VAT:221,28000 Kč
Unit Price with VAT:267,74880 Kč