
DM180021 | |
|---|---|
DigiKey Part Number | DM180021-ND |
Manufacturer | |
Manufacturer Product Number | DM180021 |
Description | MPLAB PIC18FXXXX EVAL BRD |
Customer Reference | |
Detailed Description | PIC18Fxxxx MPLAB® PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18Fxxxx |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), OLED |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164137 | Microchip Technology | 57 | DM164137-ND | 41,75000 Kč | Similar |


