
DM164146 | |
|---|---|
DigiKey Part Number | DM164146-ND |
Manufacturer | |
Manufacturer Product Number | DM164146 |
Description | BM71 XPLAINED PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM71 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part BM71 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,00000 Kč | 669,00 Kč |
| Unit Price without VAT: | 669,00000 Kč |
|---|---|
| Unit Price with VAT: | 809,49000 Kč |

