PIC 16F, PIC 18F PICkit 3 Low Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164130-9

DigiKey Part Number
DM164130-9-ND
Manufacturer
Manufacturer Product Number
DM164130-9
Description
PICKIT 3 LOW PIN CNT PIC 16F/18F
Customer Reference
Detailed Description
PIC 16F, PIC 18F PICkit 3 Low Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC 16F, PIC 18F
Mounting Type
Socket
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.