
DM164130-3 | |
|---|---|
DigiKey Part Number | DM164130-3-ND |
Manufacturer | |
Manufacturer Product Number | DM164130-3 |
Description | EVAL BOARD FOR PIC16F PIC18F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC16F, PIC18F - LIN + MCU Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | LIN + MCU | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC16F, PIC18F | |
Primary Attributes | Automotive Grade Transceiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,59000 Kč | 1 297,59 Kč |
| Unit Price without VAT: | 1 297,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,08390 Kč |



