
DM160237 | |
|---|---|
DigiKey Part Number | 150-DM160237-ND |
Manufacturer | |
Manufacturer Product Number | DM160237 |
Description | SERIAL MEMORY I2C EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - SRAM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | SRAM | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 259,38000 Kč | 3 259,38 Kč |
| Unit Price without VAT: | 3 259,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 943,84980 Kč |


