
DM160232 | |
|---|---|
DigiKey Part Number | DM160232-ND |
Manufacturer | |
Manufacturer Product Number | DM160232 |
Description | EVAL BOARD FOR AT21CS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT21CS - EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | EEPROM | |
Embedded | - | |
Utilized IC / Part | AT21CS | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,43000 Kč | 3 655,43 Kč |
| Unit Price without VAT: | 3 655,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,07030 Kč |


