
DM160227 | |
|---|---|
DigiKey Part Number | DM160227-ND |
Manufacturer | |
Manufacturer Product Number | DM160227 |
Description | LOW COST MTOUCH EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC16LF1559 mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Voltage - Supply 5V, USB |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part PIC16LF1559 |
Sensor Type Touch, Capacitive | Base Product Number |
Sensing Range 5 Buttons/Keys |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,73000 Kč | 1 036,73 Kč |
| Unit Price without VAT: | 1 036,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,44330 Kč |





