
DM160218 | |
|---|---|
DigiKey Part Number | DM160218-ND |
Manufacturer | |
Manufacturer Product Number | DM160218 |
Description | KIT MGC3130 SINGLE ZONE HILLSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MGC3130 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MGC3130 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 581,06000 Kč | 5 581,06 Kč |
| Unit Price without VAT: | 5 581,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 753,08260 Kč |

