10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL88031T-E/MF

DigiKey Part Number
CL88031T-E/MFTR-ND - Tape & Reel (TR)
CL88031T-E/MFCT-ND - Cut Tape (CT)
CL88031T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL88031T-E/MF
Description
IC LED DRIVER OFFL DIM 10DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output AC DC Offline Switcher Yes Dimming 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CL88031T-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
12V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Yes
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
2514,94560 Kč373,64 Kč
10013,26150 Kč1 326,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,26156 Kč43 763,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč