
CL88030T-E/MF | |
|---|---|
DigiKey Part Number | CL88030T-E/MFTR-ND - Tape & Reel (TR) CL88030T-E/MFCT-ND - Cut Tape (CT) CL88030T-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL88030T-E/MF |
Description | IC LED DRIVER OFFL DIM 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Yes Dimming 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CL88030T-E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Yes | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,59880 Kč | 41 576,04 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

