
CL520N3-G | |
|---|---|
DigiKey Part Number | CL520N3-G-ND |
Manufacturer | |
Manufacturer Product Number | CL520N3-G |
Description | IC LED DRIVER LINEAR 20MA TO92-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL520N3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 1V ~ 90V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 25 | 10,94600 Kč | 273,65 Kč |
| 100 | 9,68300 Kč | 968,30 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


