LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL2N3-G-P002

DigiKey Part Number
150-CL2N3-G-P002TR-ND - Tape & Reel (TR)
150-CL2N3-G-P002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL2N3-G-P002
Description
IC LED DRIVER LINEAR 20MA TO92-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
CL2N3-G-P002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
90V
Voltage - Output
90V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
259,65920 Kč241,48 Kč
1008,81920 Kč881,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,81916 Kč17 638,32 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč