LED Driver IC 1 Output Linear Constant Current Dimming 25mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL25N3-G

DigiKey Part Number
CL25N3-G-ND
Manufacturer
Manufacturer Product Number
CL25N3-G
Description
IC LED DRIVER LINEAR 25MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current Dimming 25mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
CL25N3-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
90V
Voltage - Output
90V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
258,60920 Kč215,23 Kč
1007,55930 Kč755,93 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč