Parametric Equivalent

CDLL5533C | |
|---|---|
DigiKey Part Number | 150-CDLL5533C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5533C |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 11.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 80,20053 Kč | 13 714,29 Kč |
| Unit Price without VAT: | 80,20053 Kč |
|---|---|
| Unit Price with VAT: | 97,04264 Kč |


