CDLL5529C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 267,10300 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 349,23870 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 353,44250 Kč
Datasheet
Zener Diode 9.1 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5529C

DigiKey Part Number
150-CDLL5529C-ND
Manufacturer
Manufacturer Product Number
CDLL5529C
Description
DIODE ZENER 9.1V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100262,89920 Kč26 289,92 Kč
Unit Price without VAT:262,89920 Kč
Unit Price with VAT:318,10803 Kč