
CDLL5521C/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5521C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5521C/TR |
Description | DIODE ZENER 4.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5521C | Microchip Technology | 0 | 150-CDLL5521C-ND | 9,30630 Kč | Parametric Equivalent |
| CDLL5521D | Microchip Technology | 0 | 150-CDLL5521D-ND | 12,36260 Kč | Parametric Equivalent |
| CDLL5521D/TR | Microchip Technology | 0 | 150-CDLL5521D/TR-ND | 12,51140 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 265,29030 Kč | 26 529,03 Kč |
| Unit Price without VAT: | 265,29030 Kč |
|---|---|
| Unit Price with VAT: | 321,00126 Kč |


