Capacitive Touch Buttons 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP1293-1-AC3-TR

DigiKey Part Number
CAP1293-1-AC3-TRTR-ND - Tape & Reel (TR)
CAP1293-1-AC3-TRCT-ND - Cut Tape (CT)
CAP1293-1-AC3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAP1293-1-AC3-TR
Description
IC TOUCH SENSOR CAP 3CH 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAP1293-1-AC3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
3
LED Driver Channels
-
Interface
I2C, SMBus
Resolution
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
500µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
2515,95840 Kč398,96 Kč
10014,48860 Kč1 448,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30014,48868 Kč47 812,64 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč