
CAP1206-1-AIA-TR | |
|---|---|
DigiKey Part Number | CAP1206-1-AIA-TRTR-ND - Tape & Reel (TR) CAP1206-1-AIA-TRCT-ND - Cut Tape (CT) CAP1206-1-AIA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1206-1-AIA-TR |
Description | IC TOUCH SENSOR CAP 6CH 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1206-1-AIA-TR Models |
Category | Interface I2C, SMBus |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 500µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 10-VFDFN Exposed Pad |
Proximity Detection No | Supplier Device Package 10-DFN (3x3) |
Number of Inputs 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,69864 Kč | 73 493,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

